- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- M11L061P
APEM Inc.
M11L061P
Joysticks Passive 2 ±20% 5KOhm 2000000Cycles Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joysticks Passive 2 ±20% 5KOhm 2000000Cycles Solder
Search Keywords: M11L061P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:M11L061P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Plastic
-
Dimension:50 x 50 x 60 mm
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:1 Million Cycles
-
Number of Directions:2
-
Number of Poles:N/A
-
Operating Temperature:-25 to 70 °C
-
Potentiometer Resistance:5KOhm/0.25 W
-
Terminal Type:Solder
-
Type:Potentiometer
Frequently Asked Questions
Is M11L061P RoHS compliant?
Yes, M11L061P is RoHS compliant.
What is the lead time for M11L061P?
The standard lead time for M11L061P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
8 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$98.79
5
$97.66
10
$96.70
20
$96.46
50
$96.22
100 +
$95.98
Click for Quote
Log in
to unlock special pricing