- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- LPI5112R1K21705
Description
+
Switch Tactile N.O./N.C. SPDT Round Button Screw 5A 12VDC 1000000Cycles Panel Mount
Search Keywords: LPI5112R1K21705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LPI5112R1K21705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:5@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Screw
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
4
$84.38
8
$63.28
12
$59.06
15 +
$57.88
Click for Quote
Log in
to unlock special pricing