- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- LPI5106R1K51711
Description
+
Switch Tactile N.O./N.C. SPDT Round Button 5A 12VDC 1000000Cycles SMD
Search Keywords: LPI5106R1K51711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LPI5106R1K51711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:48 x 48 x 26.3 mm
-
Mounting:N/A
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:5@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:N/A
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$90.13
8
$67.60
12
$63.09
15 +
$61.83
Click for Quote
Log in
to unlock special pricing