- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- LPI3124G1XX1711
Description
+
Switch Tactile N.O. SPST Round Button 0.05A 24VDC 5000000Cycles 5N SMD
Search Keywords: LPI3124G1XX1711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LPI3124G1XX1711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:48mm x 48mm x 25.414052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:5 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED14037
-
Body Orientation:Straight14029
-
Termination Style:N/A
-
Seal:No14055
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$83.03
5
$58.03
15
$46.32
30
$42.90
60
$41.02
105
$39.57
255 +
$37.35
Click for Quote
Log in
to unlock special pricing