- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- LP1507F20V00B
APEM Inc.
LP1507F20V00B
TRACKBALL - ILLUMINATED - BLUE - 1.5In Ball Diameter - 5 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TRACKBALL - ILLUMINATED - BLUE - 1.5In Ball Diameter - 5 VDC
Search Keywords: LP1507F20V00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LP1507F20V00B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is LP1507F20V00B discontinued?
Yes, LP1507F20V00B from Apem Inc. is discontinued (end-of-life March 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LP1507F20V00B RoHS compliant?
Yes, LP1507F20V00B is RoHS compliant.
What is the lead time for LP1507F20V00B?
The standard lead time for LP1507F20V00B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$498.96
2
$497.71
3
$408.38
4
$363.71
5 +
$356.44
Click for Quote
Log in
to unlock special pricing