- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LK6SNB126N3
APEM Inc.
LK6SNB126N3
Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | LK6SNB126N3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1,2 |
| Switch Configuration: | N.O./N.C. |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 4@125VAC 28VDC A |
| Terminal Type: | Solder |
| Bezel Style: | Round |
| Operating Temperature: | -30 to 85 °C |
| Body Orientation: | Straight |