- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LK6NNB126N3
Description
+
Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index
Search Keywords: LK6NNB126N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LK6NNB126N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$17.66
10
$8.92
25
$8.90
50
$8.82
100
$8.73
250
$8.71
500 +
$8.69
Click for Quote
Log in
to unlock special pricing