help desk software
Image is representational - see mfr. specs

LK6FNB126N3

APEM Inc.

Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index
Search Keywords: LK6FNB126N3
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    LK6FNB126N3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,3
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DP3T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
12 Weeks 出荷できます 2/16/26
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$19.70
50
$14.78
75
$13.79
100 +
$13.51
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments