- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LK6ANB126N3
APEM Inc.
LK6ANB126N3
Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index
Search Keywords: LK6ANB126N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LK6ANB126N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LK6ANB126N3 RoHS compliant?
Yes, LK6ANB126N3 is RoHS compliant.
What is the lead time for LK6ANB126N3?
The standard lead time for LK6ANB126N3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$27.80
50
$17.11
75
$13.54
100 +
$13.27
Click for Quote
Log in
to unlock special pricing