Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

LK69NB126N3

Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 45° Index
Search Keywords: LK69NB126N3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: LK69NB126N3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Angle of Throw: 45 °
Key Removable Positions: 1,2,3,4
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DP4T
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LK69NB126N3 RoHS compliant?
Yes, LK69NB126N3 is RoHS compliant.
What is the lead time for LK69NB126N3?
The standard lead time for LK69NB126N3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
405   can ship 2/8/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.84
10
$24.52
25
$23.04
50
$21.72
100
$19.78
150
$19.73
200 +
$18.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!