- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- LK68NB126N3
Description
+
Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Nickel - Nickel Key - 90° Index
Search Keywords: LK68NB126N3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:LK68NB126N3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$18.54
10
$15.99
25
$14.94
50
$14.18
100
$13.49
250
$12.72
500 +
$12.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT