Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

LK5EGB126M3

Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keylock Switch - SP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index
Search Keywords: LK5EGB126M3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: LK5EGB126M3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Angle of Throw: 45 °
Key Removable Positions: 1,3
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DP3T
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LK5EGB126M3 RoHS compliant?
Yes, LK5EGB126M3 is RoHS compliant.
What is the lead time for LK5EGB126M3?
The standard lead time for LK5EGB126M3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$36.69
50
$22.58
75
$17.87
100 +
$17.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!