Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

KR46CAKEEG

Power rocker switches; Double pole; IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power rocker switches; Double pole; IP68
Search Keywords: KR46CAKEEG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: KR46CAKEEG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Switch Configuration: On On
Contact Rating @ Voltage: 5@24VDC A
Actuator Style: Rocker
Illumination: Green/Green,LED
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KR46CAKEEG RoHS compliant?
Yes, KR46CAKEEG is RoHS compliant.
What is the lead time for KR46CAKEEG?
The standard lead time for KR46CAKEEG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$67.21
20
$41.36
30
$32.74
40 +
$32.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!