- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR465AKXXA12XX
Description
+
Switch Rocker ON ON DPDT Quick Connect Rocker 10A 24VDC 150000Cycles Automotive
Search Keywords: KR465AKXXA12XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR465AKXXA12XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:DPDT13831
-
Switch Configuration:ON ON13839
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker13800
-
Terminal Type:Quick Connect13841
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$32.10
20
$24.07
30
$22.47
40 +
$22.02
Click for Quote
Log in
to unlock special pricing