- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR463AKXXA12N01XX02
Description
+
Power rocker switches; Double pole; IP68
Search Keywords: KR463AKXXA12N01XX02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR463AKXXA12N01XX02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$37.09
5
$37.00
10
$36.90
20
$27.68
30
$25.84
40 +
$25.32
Click for Quote
Log in
to unlock special pricing