- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR45CAXFXG
APEM Inc.
KR45CAXFXG
Power rocker switches; Double pole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power rocker switches; Double pole
Search Keywords: KR45CAXFXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR45CAXFXG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:Mom ON
-
Contact Rating @ Voltage:5@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Frequently Asked Questions
Is KR45CAXFXG RoHS compliant?
Yes, KR45CAXFXG is RoHS compliant.
What is the lead time for KR45CAXFXG?
The standard lead time for KR45CAXFXG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$35.38
20
$26.54
30
$24.77
40 +
$24.27
Click for Quote
Log in
to unlock special pricing