- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR442AKXXA12XX
Description
+
Switch Rocker ON ON ON SP3T Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles Automotive
Search Keywords: KR442AKXXA12XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR442AKXXA12XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:5@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$39.98
20
$29.98
30
$27.99
40 +
$27.43
Click for Quote
Log in
to unlock special pricing