- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR413AXXA12XX
KR413AXXA12XX
APEM Inc.
Switch Rocker ON OFF DPST Quick Connect Rocker 10A 24VDC 150000Cycles Automotive
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Rocker ON OFF DPST Quick Connect Rocker 10A 24VDC 150000Cycles Automotive
Search Keywords: KR413AXXA12XX
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:APEM Inc.
-
Parça Numarası:KR413AXXA12XX
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
10 Weeks
Gemi olabilir
8.10.26
PRICE (USD)
MİKTAR
Unit Price
5
$16.36
40
$14.16
80
$13.56
120
$11.67
280
$11.64
520
$10.17
1.000 +
$8.91
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için