- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR393AXXA12XX
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 10A 24VDC 150000Cycles Automotive
Search Keywords: KR393AXXA12XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR393AXXA12XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.05
40
$12.16
80
$11.81
120
$10.46
280
$10.03
520
$8.77
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing