Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

KR36FAKDDG22N44XX02

Power rocker switches; Single pole; IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power rocker switches; Single pole; IP68
Search Keywords: KR36FAKDDG22N44XX02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: KR36FAKDDG22N44XX02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 10@24VDC A
Actuator Style: Rocker
Actuator Color: Black
Illumination: Red/Red,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KR36FAKDDG22N44XX02 RoHS compliant?
Yes, KR36FAKDDG22N44XX02 is RoHS compliant.
What is the lead time for KR36FAKDDG22N44XX02?
The standard lead time for KR36FAKDDG22N44XX02 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$36.32
20
$27.24
30
$25.42
40 +
$24.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!