- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KR312AXXA12XX
Description
+
Switch Rocker ON OFF SPST Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles Automotive
Search Keywords: KR312AXXA12XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KR312AXXA12XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@24VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.46
40
$10.79
80
$10.49
120
$9.31
280
$8.93
520
$7.74
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing