- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG492A2XXA21XX
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 30000Cycles Automotive
Search Keywords: KG492A2XXA21XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG492A2XXA21XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:12@250VAC@VDE A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$18.87
10
$18.00
40
$17.46
80
$15.02
120
$12.01
280
$11.98
520 +
$10.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT