- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG463A2XXA21XX
Description
+
Switch Rocker ON ON DPDT Quick Connect Rocker 15A 250VAC 24VDC 100000Cycles Automotive
Search Keywords: KG463A2XXA21XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG463A2XXA21XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.49
10
$16.68
40
$16.19
80
$14.18
120
$11.59
280
$11.11
520 +
$9.44
Click for Quote
Log in
to unlock special pricing