- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG452A2XXA11XX
APEM Inc.
KG452A2XXA11XX
Switch Rocker Mom ON DPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Mom ON DPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 100000Cycles
Search Keywords: KG452A2XXA11XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG452A2XXA11XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:Mom ON
-
Contact Rating @ Voltage:12@250VAC@VDE A
-
Actuator Style:Rocker
-
Actuator Color:Blue
-
Bezel Color:Black
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is KG452A2XXA11XX RoHS compliant?
Yes, KG452A2XXA11XX is RoHS compliant.
What is the lead time for KG452A2XXA11XX?
The standard lead time for KG452A2XXA11XX is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$30.38
20
$22.79
30
$21.27
40 +
$20.84
Click for Quote
Log in
to unlock special pricing