- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG372A2XXA21XX
Description
+
Switch Rocker Mom OFF Mom SPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 30000Cycles Automotive
Search Keywords: KG372A2XXA21XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG372A2XXA21XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:12@250VAC@VDE A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.84
10
$17.07
40
$16.60
80
$14.36
120
$11.49
280
$11.46
520 +
$9.72
Click for Quote
Log in
to unlock special pricing