- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG362A2XXA21XX
APEM Inc.
KG362A2XXA21XX
Switch Rocker ON ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles Automotive
Search Keywords: KG362A2XXA21XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG362A2XXA21XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is KG362A2XXA21XX RoHS compliant?
Yes, KG362A2XXA21XX is RoHS compliant.
What is the lead time for KG362A2XXA21XX?
The standard lead time for KG362A2XXA21XX is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$14.74
40
$12.76
80
$11.33
120
$9.11
280
$8.73
520
$7.47
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing