- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- KG312A2XXA61XX
Description
+
Switch Rocker ON OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles Automotive
Search Keywords: KG312A2XXA61XX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:KG312A2XXA61XX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@250VAC 12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
4
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$13.98
40
$12.11
80
$10.78
120
$8.82
280
$8.34
520
$7.11
1,000 +
$6.36
Click for Quote
Log in
to unlock special pricing