- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- JD7509J
Description
+
Switch Key Lock DP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Search Keywords: JD7509J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:JD7509J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1,2,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.