- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- JD7509D
Description
+
Switch Key Lock DP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Search Keywords: JD7509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:JD7509D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:3
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$9.75
25
$9.27
50
$8.57
100
$7.09
500
$6.30
1,000
$6.16
2,500
$5.85
5,000 +
$5.74
Click for Quote
Log in
to unlock special pricing