- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IZPR3S422
APEM Inc.
IZPR3S422
Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact Solder Lug Panel Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IZPR3S422 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 0.2A@48 VDC |
| Actuator Style: | Round Curved Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 20 x 20 x 25.3 mm |