Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IZPR3P422

Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact PC Pins Panel Mount/Through Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact PC Pins Panel Mount/Through Hole Automotive
Search Keywords: IZPR3P422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IZPR3P422
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.2A@48 VDC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 20 x 20 x 21.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IZPR3P422 RoHS compliant?
Yes, IZPR3P422 is RoHS compliant.
What is the lead time for IZPR3P422?
The standard lead time for IZPR3P422 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$38.28
20
$28.71
30
$26.80
40 +
$26.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!