- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IZPR3F422
APEM Inc.
IZPR3F422
Pushbutton Switch - Momentary - SPST NO - 250 V - 48 V - 200 mA - Wire Leaded
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch - Momentary - SPST NO - 250 V - 48 V - 200 mA - Wire Leaded
Search Keywords: IZPR3F422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IZPR3F422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:20mm x 20mm x 29.2mm
Product Guides
+
Frequently Asked Questions
Is IZPR3F422 RoHS compliant?
Yes, IZPR3F422 is RoHS compliant.
What is the lead time for IZPR3F422?
The standard lead time for IZPR3F422 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
65
can ship 1/25/27
MOQ for out of Stock Qty:
7
31 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$45.21
5
$45.09
7
$44.98
13
$36.33
19
$34.80
25 +
$34.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT