- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IZPP3V272
APEM Inc.
IZPP3V272
Switch Push Button N.O. SPST Flat Button 4A 48VDC Momentary Contact Screw Panel Mount Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IZPP3V272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:4A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:20 x 20 x 28.7 mm