Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IZPP3S432L0G

Switch Push Button N.O. SPST Round Flat Button 0.2A 48VDC Momentary Contact Solder Lug Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Flat Button 0.2A 48VDC Momentary Contact Solder Lug Panel Mount Automotive
Search Keywords: IZPP3S432L0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IZPP3S432L0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Green,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 20 x 20 x 25.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IZPP3S432L0G RoHS compliant?
Yes, IZPP3S432L0G is RoHS compliant.
What is the lead time for IZPP3S432L0G?
The standard lead time for IZPP3S432L0G is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$67.89
20
$41.78
30
$33.07
40 +
$32.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!