- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IZNR3P42NL0S
Description
+
Switch Push Button OFF ON SPST Round Flat Button 0.2A 48VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: IZNR3P42NL0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IZNR3P42NL0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Super Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$50.36
5
$47.46
10
$46.74
40
$44.83
80
$40.58
120
$32.84
280 +
$32.64
Click for Quote
Log in
to unlock special pricing