- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IZMP1Z45NL0S
Description
+
Switch Push Button OFF ON SPST Round Flat Button 0.1A 24VDC Latching Quick Connect Panel Mount Automotive
Search Keywords: IZMP1Z45NL0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IZMP1Z45NL0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:0.1A@24 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$119.68
20
$73.65
30
$58.30
40 +
$57.14
Click for Quote
Log in
to unlock special pricing