- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ISP3SAD200
Description
+
The ISP3SAD200 is a momentary, normally open (NO) sealed pushbutton switch featuring a flat actuator, solder lug terminals, and a 12 mm threaded bushing.
Search Keywords: ISP3SAD200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ISP3SAD200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$22.87
10
$19.72
13
$19.55
25
$18.61
38
$18.47
50 +
$17.14
Click for Quote
Log in
to unlock special pricing