- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IRR8Z222
Description
+
Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive
Search Keywords: IRR8Z222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IRR8Z222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$77.36
20
$47.60
30
$37.69
40 +
$36.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments