- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IRR3F432
Description
+
Switch Push Button N.O. SPST Round Curved Button 0.2A 250VAC 48VDC Momentary Contact Wire Lead Panel Mount Automotive
Search Keywords: IRR3F432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IRR3F432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@250VAC 48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$38.91
13
$31.43
19
$30.10
25 +
$29.50
Click for Quote
Log in
to unlock special pricing