- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IRP3S472
Description
+
A sealed, non-illuminated momentary pushbutton switch with a round flat actuator, Normally Open (NO) contacts, and solder lug terminals.
Search Keywords: IRP3S472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IRP3S472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@250VAC 48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 7/8/26
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$48.17
5
$33.67
10
$31.48
20
$30.49
30
$30.19
40 +
$28.95
Click for Quote
Log in
to unlock special pricing