- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IRC7Z262L0S
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC Momentary Contact Quick Connect Panel Mount Automotive
Search Keywords: IRC7Z262L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IRC7Z262L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$77.79
20
$47.87
30
$37.90
40 +
$37.14
Click for Quote
Log in
to unlock special pricing