- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IQR3Z422
APEM Inc.
IQR3Z422
Switch Push Button N.O. SPST Round Curved Button 0.2A 48VDC Momentary Contact Panel Mount Quick Connect
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IQR3Z422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight