- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IQC3F422
Description
+
Switch Push Button N.O. SPST Square Button 0.2A 48VDC Momentary Contact Panel Mount Wire Lead
Search Keywords: IQC3F422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IQC3F422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.2A@48 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:19.8mm x 19.8mm x 21.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$43.25
20
$32.44
30
$30.27
40 +
$29.67
Click for Quote
Log in
to unlock special pricing