- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR3SAD6
APEM Inc.
IPR3SAD6
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords: IPR3SAD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR3SAD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 25.4 mm
Product Guides
+
Frequently Asked Questions
Is IPR3SAD6 RoHS compliant?
Yes, IPR3SAD6 is RoHS compliant.
What is the lead time for IPR3SAD6?
The standard lead time for IPR3SAD6 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$21.88
5
$20.49
10
$19.90
25
$19.12
50
$18.52
100
$15.51
250 +
$14.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT