Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IPR3SAD3104

Switch Push Button N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/48 VDC, Solder Lug Terminal style, Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST, Round Plunger, Current: 0.5A(AC)/0.2A(DC), Voltage: 48 VAC/48 VDC, Solder Lug Terminal style, Panel Mount 
Search Keywords: IPR3SAD3104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IPR3SAD3104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IPR3SAD3104 RoHS compliant?
Yes, IPR3SAD3104 is RoHS compliant.
What is the lead time for IPR3SAD3104?
The standard lead time for IPR3SAD3104 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$32.23
25
$25.14
38
$23.15
50 +
$22.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!