- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR3FAD7/1L0Y
Description
+
Switch - Push Button - IP67 - Pnl Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 - White Rnd Crvd Plunger - Yellow LED
Search Keywords: IPR3FAD71L0Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR3FAD7/1L0Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Plunger
-
Illumination:Yellow,LED
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 29.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$45.77
13
$36.97
19
$35.41
25 +
$34.70
Click for Quote
Log in
to unlock special pricing