- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR1Z1AD2
APEM Inc.
IPR1Z1AD2
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Panel Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Panel Mount Quick Connect
Search Keywords: IPR1Z1AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR1Z1AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is IPR1Z1AD2 RoHS compliant?
Yes, IPR1Z1AD2 is RoHS compliant.
What is the lead time for IPR1Z1AD2?
The standard lead time for IPR1Z1AD2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$43.04
5
$38.28
10
$36.29
25
$36.02
50
$35.84
100
$35.75
250 +
$35.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT