- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR1FAD6
APEM Inc.
IPR1FAD6
Switch Push Button, SPST, Round Plunger,Panel Mount, Current: 2A(AC)/4A(DC), Voltage: 125VAC/12VDC,Wire Leads Terminal style
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IPR1FAD6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off On |
| Contact Rating @ Voltage: | 4A@12 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
| Dimension: | 17.5 x 17.5 x 29.3 mm |