- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPR1FAD3L0S
APEM Inc.
IPR1FAD3L0S
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Panel Mount Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Panel Mount Wire Lead
Search Keywords: IPR1FAD3L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPR1FAD3L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Round Curved Button
-
Illumination:Red,LED
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is IPR1FAD3L0S RoHS compliant?
Yes, IPR1FAD3L0S is RoHS compliant.
What is the lead time for IPR1FAD3L0S?
The standard lead time for IPR1FAD3L0S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$55.29
13
$44.65
19
$42.77
25 +
$41.92
Click for Quote
Log in
to unlock special pricing