- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPP1SAD6
Description
+
Switch Push Button OFF ON SPST Round Flat Button 4A 72VDC Latching Panel Mount Solder Lug
Search Keywords: IPP1SAD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPP1SAD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$36.44
25
$28.43
38
$26.18
50 +
$25.66
Click for Quote
Log in
to unlock special pricing